ROHM RSB36F2T106, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- RS Stock No.:
- 148-6750
- Mfr. Part No.:
- RSB36F2T106
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 148-6750
- Mfr. Part No.:
- RSB36F2T106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage | 27V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 30pF | |
| Length | 2mm | |
| Working Voltage | 39.6V | |
| Test Current | 1mA | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage 27V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 30pF | ||
Length 2mm | ||
Working Voltage 39.6V | ||
Test Current 1mA | ||
Width 1.25mm | ||
Height 0.8mm | ||
Maximum Reverse Leakage Current 100nA | ||
This zener diode absorbs both plus and minus surge in one package, and are suitable for various signal lines from consumer appliances to automotives
Bi-directional zener diodes
Bi-directional zener diodes
