ROHM RSA6.1ENTR, Quad-Element Uni-Directional TVS Diode, 30 W, 200 W, 5-Pin SOT-353
- RS Stock No.:
- 148-5739
- Mfr. Part No.:
- RSA6.1ENTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 148-5739
- Mfr. Part No.:
- RSA6.1ENTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-353 | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation | 30 W, 200 W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Length | 2mm | |
| Capacitance | 90pF | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Working Voltage | 7.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Mounting Type Surface Mount | ||
Package Type SOT-353 | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation 30 W, 200 W | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.25mm | ||
Height 0.8mm | ||
Length 2mm | ||
Capacitance 90pF | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Working Voltage 7.2V | ||
Small mold type
High reliability
High reliability
