ROHM MMBZ20VALT116, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 146-9441
- Mfr. Part No.:
- MMBZ20VALT116
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-9441
- Mfr. Part No.:
- MMBZ20VALT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 28V | |
| Minimum Breakdown Voltage | 19V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 17V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 40W | |
| Maximum Peak Pulse Current | 1.4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Dimensions | 3.1 x 1.5 x 1.15mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Capacitance | 55pF | |
| Maximum Reverse Leakage Current | 50nA | |
| Test Current | 1mA | |
| Height | 1.15mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 28V | ||
Minimum Breakdown Voltage 19V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 17V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 40W | ||
Maximum Peak Pulse Current 1.4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Dimensions 3.1 x 1.5 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Capacitance 55pF | ||
Maximum Reverse Leakage Current 50nA | ||
Test Current 1mA | ||
Height 1.15mm | ||
Width 1.5mm | ||
Small mold type
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
