Taiwan Semi SMAJ8.5A R3, Uni-Directional TVS Diode, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
146-2261
Mfr. Part No.:
SMAJ8.5A R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

14.4V

Minimum Breakdown Voltage

9.44V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Maximum Peak Pulse Current

27.8A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.83 x 2.3mm

Maximum Reverse Leakage Current

10µA

Test Current

1mA

Width

2.83mm

Height

2.3mm

Length

4.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy