Semtech RCLAMP0504P.TCT, Uni-Directional TVS Diode Array, 150W, 6-Pin SLP EP
- RS Stock No.:
- 146-0601
- Mfr. Part No.:
- RCLAMP0504P.TCT
- Brand:
- Semtech
Stock information currently inaccessible
- RS Stock No.:
- 146-0601
- Mfr. Part No.:
- RCLAMP0504P.TCT
- Brand:
- Semtech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 25V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SLP EP | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 150W | |
| Maximum Peak Pulse Current | 6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.6 x 1.6 x 0.55mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 1.6mm | |
| Height | 0.55mm | |
| Width | 1.6mm | |
| Maximum Reverse Leakage Current | 3µA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SLP EP | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 150W | ||
Maximum Peak Pulse Current 6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.6 x 1.6 x 0.55mm | ||
Maximum Operating Temperature +125 °C | ||
Length 1.6mm | ||
Height 0.55mm | ||
Width 1.6mm | ||
Maximum Reverse Leakage Current 3µA | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
