Nexperia MMBZ6V2AL,215, Dual-Element Uni-Directional ESD Protection Diode, 24W, 3-Pin SOT-23
- RS Stock No.:
- 146-0494
- Mfr. Part No.:
- MMBZ6V2AL,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 146-0494
- Mfr. Part No.:
- MMBZ6V2AL,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Dual | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 8.7V | |
| Minimum Breakdown Voltage | 5.89V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 24W | |
| Maximum Peak Pulse Current | 2.7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Capacitance | 230pF | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.1mm | |
| Test Current | 1mA | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Dual | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 8.7V | ||
Minimum Breakdown Voltage 5.89V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 24W | ||
Maximum Peak Pulse Current 2.7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Capacitance 230pF | ||
Automotive Standard AEC-Q101 | ||
Height 1.1mm | ||
Test Current 1mA | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
