onsemi ESDR0502BG, Dual-Element TVS Diode, 20W, 3-Pin SOT-416 (SC-75)
- RS Stock No.:
- 145-3606
- Mfr. Part No.:
- ESDR0502BT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-3606
- Mfr. Part No.:
- ESDR0502BT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage | 5.8V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-416 (SC-75) | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 20W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.65 x 1.7 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 0.9mm | |
| Test Current | 1mA | |
| Length | 1.65mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage 5.8V | ||
Mounting Type Surface Mount | ||
Package Type SOT-416 (SC-75) | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 20W | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.65 x 1.7 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Maximum Reverse Leakage Current 1µA | ||
Height 0.9mm | ||
Test Current 1mA | ||
Length 1.65mm | ||
- COO (Country of Origin):
- CN
