Vishay 1.5SMC6.8A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Stock information currently inaccessible
RS Stock No.:
145-2761
Mfr. Part No.:
1.5SMC6.8A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.5V

Minimum Breakdown Voltage

6.45V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

143A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.22 x 2.62mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Surge Current Rating

200A

Width

6.22mm

Test Current

10mA

Maximum Reverse Leakage Current

1mA

Height

2.62mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy