Vishay 1, 12 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- RS Stock No.:
- 145-2709
- Mfr. Part No.:
- SMAZ5927B-E3/61
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1800 units)*
£160.20
(exc. VAT)
£192.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | £0.089 | £160.20 |
| 3600 - 7200 | £0.087 | £156.60 |
| 9000 + | £0.085 | £153.00 |
*price indicative
- RS Stock No.:
- 145-2709
- Mfr. Part No.:
- SMAZ5927B-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 12V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-214AC | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 31.2mA | |
| Maximum Zener Impedance | 6.5Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 12V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-214AC | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 31.2mA | ||
Maximum Zener Impedance 6.5Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Height 2.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, SMAZ59xxB Series, Vishay Semiconductor
Surface Mount Power Voltage-Regulating Diodes
Low profile package, DO-214AC (SMA)
Ideal for automated placement
Low Zener impedance
Low regulation factor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC
- Vishay 1 Single 1 W 10 % Surface 2-Pin DO-214AC
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC (SMA)
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC (SMA)
