Vishay VBUS052BD-HTF-GS08, Dual-Element Bi-Directional ESD Protection Diode, 45W, 4-Pin LLP75
- RS Stock No.:
- 145-2046
- Mfr. Part No.:
- VBUS052BD-HTF-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2046
- Mfr. Part No.:
- VBUS052BD-HTF-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Common Anode | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 16V | |
| Minimum Breakdown Voltage | 6.9V | |
| Mounting Type | Surface Mount | |
| Package Type | LLP75 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation | 45W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -45 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 1.65 x 1.65 x 0.6mm | |
| Width | 1.65mm | |
| Test Current | 1mA | |
| Length | 1.65mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Common Anode | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 16V | ||
Minimum Breakdown Voltage 6.9V | ||
Mounting Type Surface Mount | ||
Package Type LLP75 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation 45W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -45 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 1.65 x 1.65 x 0.6mm | ||
Width 1.65mm | ||
Test Current 1mA | ||
Length 1.65mm | ||
Maximum Reverse Leakage Current 100nA | ||
Height 0.6mm | ||
- COO (Country of Origin):
- CN
