onsemi ESD8101FC, Bi-Directional ESD Protection Diode, 2-Pin DSN
- RS Stock No.:
- 141-2971
- Mfr. Part No.:
- ESD8101FCT5G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-2971
- Mfr. Part No.:
- ESD8101FCT5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 10V | |
| Minimum Breakdown Voltage | 5.5V | |
| Mounting Type | Surface Mount | |
| Package Type | DSN | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.625 x 0.325 x 0.207mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 0.4pF | |
| Length | 0.625mm | |
| Test Current | 1mA | |
| Width | 0.325mm | |
| Height | 0.207mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 10V | ||
Minimum Breakdown Voltage 5.5V | ||
Mounting Type Surface Mount | ||
Package Type DSN | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.625 x 0.325 x 0.207mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 0.4pF | ||
Length 0.625mm | ||
Test Current 1mA | ||
Width 0.325mm | ||
Height 0.207mm | ||
Maximum Reverse Leakage Current 1µA | ||
