onsemi SZESD7102BT, Dual-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-416 (SC-75)

Stock information currently inaccessible
RS Stock No.:
134-9513
Mfr. Part No.:
SZESD7102BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.5V

Mounting Type

Surface Mount

Package Type

SOT-416 (SC-75)

Pin Count

3

Maximum Peak Pulse Current

16A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

1.65 x 0.9 x 0.8mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

0.8mm

Test Current

1mA

Width

0.9mm

Length

1.65mm

Capacitance

0.5pF

Automotive Standard

AEC-Q101