Bourns TISP4025H1BJR-S, Bi-Directional Over-voltage Protector, 2-Pin DO214AA
- RS Stock No.:
- 126-1765
- Mfr. Part No.:
- TISP4025H1BJR-S
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 126-1765
- Mfr. Part No.:
- TISP4025H1BJR-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | ±25V | |
| Mounting Type | Surface Mount | |
| Package Type | DO214AA | |
| Maximum Reverse Stand-off Voltage | ±3V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 100A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.57 x 3.94 x 2.23mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Height | 2.23mm | |
| Capacitance | 81pF | |
| Test Current | ±5A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage ±25V | ||
Mounting Type Surface Mount | ||
Package Type DO214AA | ||
Maximum Reverse Stand-off Voltage ±3V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 100A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.57 x 3.94 x 2.23mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.57mm | ||
Width 3.94mm | ||
Height 2.23mm | ||
Capacitance 81pF | ||
Test Current ±5A | ||
