onsemi EMI9408MUTAG, Octal-Element EMI Filter & ESD Protector
- RS Stock No.:
- 124-9972
- Mfr. Part No.:
- EMI9408MUTAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 124-9972
- Mfr. Part No.:
- EMI9408MUTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Complex Array | |
| Number of Elements per Chip | 8 | |
| Dimensions | 3.3 x 1.35 x 0.5mm | |
| Width | 1.35mm | |
| Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Complex Array | ||
Number of Elements per Chip 8 | ||
Dimensions 3.3 x 1.35 x 0.5mm | ||
Width 1.35mm | ||
Length 2.5mm | ||
- COO (Country of Origin):
- MY
