Fagor Electronica 3KSMC45CA TRTB, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 123-1445
- Mfr. Part No.:
- 3KSMC45CA TRTB
- Brand:
- Fagor Electronica
Stock information currently inaccessible
- RS Stock No.:
- 123-1445
- Mfr. Part No.:
- 3KSMC45CA TRTB
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 72.7V | |
| Minimum Breakdown Voltage | 50V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 3000W | |
| Maximum Peak Pulse Current | 41.3A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 7.8 x 5.9 x 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 7.8mm | |
| Width | 5.9mm | |
| Automotive Standard | AEC-Q101 | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 20µA | |
| Height | 2mm | |
| Working Voltage | 45V | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 72.7V | ||
Minimum Breakdown Voltage 50V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Maximum Peak Pulse Current 41.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 7.8 x 5.9 x 2mm | ||
Maximum Operating Temperature +150 °C | ||
Length 7.8mm | ||
Width 5.9mm | ||
Automotive Standard AEC-Q101 | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 20µA | ||
Height 2mm | ||
Working Voltage 45V | ||
- COO (Country of Origin):
- TH
