Diodes Inc T5V0S5-7, Uni-Directional ESD Protection Diode, 260W, 2-Pin SOD-523

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£4.45

(exc. VAT)

£5.34

(inc. VAT)

RS Stock No.:
121-9567
Mfr. Part No.:
T5V0S5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27V

Minimum Breakdown Voltage

6.2V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

260W

Maximum Peak Pulse Current

15A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 0.9 x 0.65mm

Maximum Reverse Leakage Current

50nA

Test Current

1mA

Width

0.9mm

Height

0.65mm

Length

1.3mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy