Texas Instruments TPD3E001DRLR, Triple-Element TVS Diode Array, 5-Pin SOT-553
- RS Stock No.:
- 121-9266
- Mfr. Part No.:
- TPD3E001DRLR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-9266
- Mfr. Part No.:
- TPD3E001DRLR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Number of Elements per Chip | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.6 x 1.2 x 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Mounting Type Surface Mount | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Number of Elements per Chip 3 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.6 x 1.2 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1.2mm | ||
Length 1.6mm | ||
Height 0.55mm | ||
