onsemi CM1223-02SR, Quad-Element Uni-Directional TVS Diode Array, 0.22W, 4-Pin SOT-143

Stock information currently inaccessible
RS Stock No.:
121-6377
Mfr. Part No.:
CM1223-02SR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

8.2V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

Peak Pulse Power Dissipation

0.22W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.4 x 0.97mm

Maximum Operating Temperature

+85 °C

Length

3.05mm

Capacitance

1.5pF

Maximum Reverse Leakage Current

±1µA

Height

0.97mm

Width

1.4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy