Infineon ESD1P0RFWH6327XTSA1, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- RS Stock No.:
- 110-7784
- Mfr. Part No.:
- ESD1P0RFWH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7784
- Mfr. Part No.:
- ESD1P0RFWH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Maximum Clamping Voltage | 15V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current | 10A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Capacitance | 1.5pF | |
| Working Voltage | 70V | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Surge Current Rating | 10A | |
| Length | 2mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Maximum Clamping Voltage 15V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Pin Count 3 | ||
Maximum Peak Pulse Current 10A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Capacitance 1.5pF | ||
Working Voltage 70V | ||
Width 1.25mm | ||
Height 0.8mm | ||
Surge Current Rating 10A | ||
Length 2mm | ||
Maximum Reverse Leakage Current 100nA | ||
