STMicroelectronics LNBTVS4-222S, Uni-Directional TVS Diode, 2-Pin SMC
- RS Stock No.:
- 102-4107
- Mfr. Part No.:
- LNBTVS4-222S
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 102-4107
- Mfr. Part No.:
- LNBTVS4-222S
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 33.2V | |
| Minimum Breakdown Voltage | 22V | |
| Mounting Type | Surface Mount | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage | 20V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 90A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.15 x 6.25 x 2.45mm | |
| Height | 2.45mm | |
| Length | 7.15mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 6.25mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 33.2V | ||
Minimum Breakdown Voltage 22V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 20V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 90A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.15 x 6.25 x 2.45mm | ||
Height 2.45mm | ||
Length 7.15mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 6.25mm | ||
