Littelfuse SMDJ28A 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 831-873
- Mfr. Part No.:
- SMDJ28A
- Brand:
- Littelfuse
Image representative of range
Subtotal (1 unit)*
£0.33
(exc. VAT)
£0.40
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 10 February 2027
Units | Per unit |
|---|---|
| 1 - 24 | £0.33 |
| 25 - 99 | £0.28 |
| 100 - 499 | £0.21 |
| 500 - 999 | £0.17 |
| 1000 + | £0.16 |
*price indicative
- RS Stock No.:
- 831-873
- Mfr. Part No.:
- SMDJ28A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Clamping Voltage VC | 45.4V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 66.1A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.41mm | |
| Length | 7.11mm | |
| Series | SMDJ | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Clamping Voltage VC 45.4V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 66.1A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.41mm | ||
Length 7.11mm | ||
Series SMDJ | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMDJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ40A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ16A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ20A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ40A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
