Wurth Elektronik 824015043 Uni-Directional Diode, 6-Pin SOT
- RS Stock No.:
- 760-641
- Mfr. Part No.:
- 824015043
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£7.16
(exc. VAT)
£8.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.716 | £7.16 | - |
| 100 - 490 | £0.58 | £5.80 | 18% |
| 500 + | £0.367 | £3.67 | 48% |
*price indicative
- RS Stock No.:
- 760-641
- Mfr. Part No.:
- 824015043
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Quad | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | SOT | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | High Speed | |
| Width | 2.8mm | |
| Height | 1.16mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Quad | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type SOT | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Clamping Voltage VC 7.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series High Speed | ||
Width 2.8mm | ||
Height 1.16mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS diode is designed to protect sensitive electronic components from voltage spikes. It efficiently absorbs transient voltage surges, ensuring reliable operation in various applications.
Offers a Peak Pulse current rating of 30A for robust surge protection
Supports a wide operating temperature range from -55°C to +125°C
Includes RoHS and REACh compliance for environmental safety
Utilises a Compact SOT23-6L package for space-saving applications
Provides ESD protection capability of up to 30kV for enhanced reliability
Related links
- HY Electronic Corp H04C645V0U Uni-Directional TVS Diode, 6-Pin SOT-26
- Wurth Elektronik 82402305 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 824012823 Uni-Directional Diode, 6-Pin DFN
- Wurth Elektronik 824001 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Nexperia PESD5V0V4UK 6-Pin SOT
- Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- Wurth Elektronik 82402304 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
