Littelfuse 1.5KE180A TVS Diodes DO-201

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£49.45

(exc. VAT)

£59.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£49.45
5 +£47.97

*price indicative

RS Stock No.:
565-520
Distrelec Article No.:
302-62-538
Mfr. Part No.:
1.5KE180A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Series

1.5KE

Standards/Approvals

ESD, EFT, IEC-61000-4-2

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy