TVS Diode 1K SMB Suf MT TR
- RS Stock No.:
- 523-157
- Mfr. Part No.:
- 1KSMB82A
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-157
- Mfr. Part No.:
- 1KSMB82A
- Brand:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- TVS Diode 1K SMB Suf MT TR
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
