TVS Diode 1K SMB Suf MT TR
- RS Stock No.:
- 523-125
- Mfr. Part No.:
- 1KSMB62CA
- Brand:
- Littelfuse
Subtotal (1 pack of 3000 units)*
£1,410.00
(exc. VAT)
£1,680.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | £0.47 | £1,410.00 |
*price indicative
- RS Stock No.:
- 523-125
- Mfr. Part No.:
- 1KSMB62CA
- Brand:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- TVS Diode 1K SMB Suf MT TR
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
