Littelfuse P6SMB180A Transient Voltage Suppressor Diode, 2-Pin
- RS Stock No.:
- 522-905
- Mfr. Part No.:
- P6SMB180A
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-905
- Mfr. Part No.:
- P6SMB180A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Transient Voltage Suppressor Diode | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | P6SMB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Transient Voltage Suppressor Diode | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Series P6SMB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse P6SMB180A Transient Voltage Suppressor Diode, 2-Pin
- Littelfuse 1.5SMC75CA Transient Voltage Suppressor Diode, 2-Pin
- Bourns SMCJ100CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMC82A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ5.0CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
