Nexperia PESD15VU1UT,215, Uni-Directional TVS Diode, 200W, 3-Pin SOT-23
- RS Stock No.:
- 508-951
- Mfr. Part No.:
- PESD15VU1UT,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 508-951
- Mfr. Part No.:
- PESD15VU1UT,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 53V | |
| Minimum Breakdown Voltage | 17.1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 (TO-236AB) | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 200W | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 53V | ||
Minimum Breakdown Voltage 17.1V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 (TO-236AB) | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 200W | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 50nA | ||
Test Current 5mA | ||
- COO (Country of Origin):
- CN
