Vishay T6N39CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

Subtotal (1 reel of 14000 units)*

£1,582.00

(exc. VAT)

£1,904.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
14000 +£0.113£1,582.00

*price indicative

RS Stock No.:
277-551
Mfr. Part No.:
T6N39CAHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

53.9V

Maximum Peak Pulse Current Ippm

11.1A

Minimum Operating Temperature

-65°C

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

185°C

Number of Elements per Chip

2

Height

0.98mm

Length

3.95mm

Series

T6N12CA thru T6N100CA

Standards/Approvals

Halogen-Free, Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, UL 94 V-0 Flammability

Width

2.55mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressors provide protection for sensitive electronics against voltage transients caused by inductive load switching and lightning. Encased in a DFN3820A package with halogen free, RoHS compliant materials, they are Ideal for automotive applications, protecting ICs, MOSFETs, and sensor signal lines. The suppressors meet AEC Q101 standards and are qualified for use in environments with operating and storage temperatures ranging from 65°C to +185°C.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy