Vishay T6N18CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-527
- Mfr. Part No.:
- T6N18CAHM3/I
- Brand:
- Vishay
Subtotal (1 reel of 14000 units)*
£1,694.00
(exc. VAT)
£2,030.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | £0.121 | £1,694.00 |
*price indicative
- RS Stock No.:
- 277-527
- Mfr. Part No.:
- T6N18CAHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 25.5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 23.5A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 2 | |
| Height | 0.98mm | |
| Series | T6N12CA thru T6N100CA | |
| Width | 2.55mm | |
| Standards/Approvals | Halogen-Free, RoHS, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, Industrial Grade | |
| Length | 3.95mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Clamping Voltage VC 25.5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 23.5A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 2 | ||
Height 0.98mm | ||
Series T6N12CA thru T6N100CA | ||
Width 2.55mm | ||
Standards/Approvals Halogen-Free, RoHS, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, Industrial Grade | ||
Length 3.95mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay T6N18CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N24CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N16CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N30CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N56CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N22CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N33CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N43CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
