Vishay 6DFN68CA-M3/I, Dual-Element Bi-Directional ESD Protection Diode, 600W, 2-Pin DFN3820A
- RS Stock No.:
- 277-444
- Mfr. Part No.:
- 6DFN68CA-M3/I
- Brand:
- Vishay
Subtotal (1 reel of 14000 units)*
£1,190.00
(exc. VAT)
£1,428.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 14,000 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | £0.085 | £1,190.00 |
*price indicative
- RS Stock No.:
- 277-444
- Mfr. Part No.:
- 6DFN68CA-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 92V | |
| Minimum Breakdown Voltage | 64.6V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN3820A | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 92V | ||
Minimum Breakdown Voltage 64.6V | ||
Mounting Type Surface Mount | ||
Package Type DFN3820A | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
The Vishay Transient Voltage Suppressor comes in a DFN3820A package which protects sensitive electronics from voltage transients caused by inductive load switching and lightning. Made with halogen free, RoHS compliant materials and industrial grade terminals, it is ideal for use in consumer electronics, computers, medical devices, and telecommunications. The TVS ensures protection for ICs, MOSFETs, and sensor signal lines, enhancing the durability of electronic components in various industries.
Leadless DFN package with side wettable flanks suitable for customer AOI
Ideal for automated placement
Junction passivation optimized design passivated anisotropic rectifier technology
Bidirectional
Excellent clamping capability
Ideal for automated placement
Junction passivation optimized design passivated anisotropic rectifier technology
Bidirectional
Excellent clamping capability
Related links
- Vishay 6DFN68CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN24CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN51CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN15CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN75CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN16CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN39CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN47CA-M3/I 600W, 2-Pin DFN3820A
