STMicroelectronics ESDA25W, Dual-Element Uni-Directional TVS Diode Array, 400W, 3-Pin SOT-323
- RS Stock No.:
- 250-101
- Mfr. Part No.:
- ESDA25W
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.178
(exc. VAT)
£0.214
(inc. VAT)
- RS Stock No.:
- 250-101
- Mfr. Part No.:
- ESDA25W
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Dual | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 25V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 400W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 1.1mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Dual | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 25V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 400W | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 1.1mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

