Vishay SMCJ12A Transient Voltage Suppressor Diode
- RS Stock No.:
- 229-661
- Mfr. Part No.:
- SMCJ12A
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 25 more to save 42%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | £1.266 | £6.33 | - |
| 25 - 95 | £0.732 | £3.66 | 42% |
| 100 - 245 | £0.514 | £2.57 | 59% |
| 250 + | £0.402 | £2.01 | 68% |
*price indicative
- RS Stock No.:
- 229-661
- Mfr. Part No.:
- SMCJ12A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Transient Voltage Suppressor Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 75.4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Transient Voltage Suppressor Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 75.4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Reverse Leakage Current 5μA | ||
RoHS Status: Exempt
Related links
- Vishay SMCJ6.0CA Transient Voltage Suppressor Diode
- Vishay SMCJ22CA Transient Voltage Suppressor Diode
- Littelfuse P6SMB180A Transient Voltage Suppressor Diode, 2-Pin
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay SMCJ5.0CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Vishay SMBJ10CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay SMBJ26CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
