Renesas Electronics NNCD6.2D-A, ESD Protection Diode, 2-Pin Super MiniMold
- RS Stock No.:
- 187-772
- Mfr. Part No.:
- NNCD6.2D-A
- Brand:
- Renesas Electronics
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 187-772
- Mfr. Part No.:
- NNCD6.2D-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | Super MiniMold | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.7 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Length | 1.7mm | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type Super MiniMold | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.7 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.9mm | ||
Width 1.25mm | ||
Length 1.7mm | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 5µA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
