- RS Stock No.:
- 703-1584
- Mfr. Part No.:
- 3842992415/3000
- Brand:
- Bosch Rexroth
7 In stock - FREE next working day delivery available
Added
Price Each
£336.94
(exc. VAT)
£404.33
(inc. VAT)
Units | Per unit |
1 - 4 | £336.94 |
5 - 9 | £323.47 |
10 + | £309.98 |
- RS Stock No.:
- 703-1584
- Mfr. Part No.:
- 3842992415/3000
- Brand:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 8 x 10mm Grooves, 3000mm Length - MGE Series - 3842992415/3000
Build a strong modular safety system to protect personnel in hazardous environments using this strut from Bosch Rexroth. It's made from aluminium, so it's robust and lightweight at just 6.5kg/m. The industry-standard 10mm grooves are geometrically accurate for easy compatibility with other components in the MGE product system. This makes on-site builds quick and easy.
• Sturdy 90 (W) x 90mm (H) profile is strong and reliable
• Easily attach up to eight adjacent extrusions or components using the grooves running the length of the strut
• Ideal choice for handrails, barriers and large frames due to its 3000mm length
• Easily attach up to eight adjacent extrusions or components using the grooves running the length of the strut
• Ideal choice for handrails, barriers and large frames due to its 3000mm length
Applications
• Logistics and transport industries
• Construction sites
• Chemical processing facilities
• Construction sites
• Chemical processing facilities
What colour is this strut?
This strut has a silver colour and a clear anodised finish, giving it an attractive, neutral look that's ideal for professional settings.
Barriers and Handrails
Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.
The EcoSafe system offers the organisation:
Specifications
Attribute | Value |
---|---|
Strut Profile | 90 x 90 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 8 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Round Tube Dia. 28mm, Series EcoShape
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Round Tube 3000mm Length Series EcoShape
- Bosch Rexroth Black Polypropylene Rectangular End Cap 10mm Groove
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- RS PRO Silver Aluminium 90 x 90 mm 3m Length