Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 33 x 31 x 22 mm Groove

Subtotal (1 pack of 30 units)*

£28.52

(exc. VAT)

£34.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.52£0.951

*price indicative

RS Stock No.:
328-026
Mfr. Part No.:
702216
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Compatible Strut Profile

Round Tube

Product Type

Round Tube Plug

Compatible Groove Size

33 x 31 x 22 mm

Colour

Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu external end cap is made of black rubber material and is designed to fit a round tube with an external diameter of 22 mm. It provides a secure seal and protection for the tube's open end.

Outer part is thick for longevity

Tip prevents sliding on the floor

Provides cushioning

Provides silent movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy