Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 27 x 16 mm Groove
- RS Stock No.:
- 328-022
- Mfr. Part No.:
- 702213
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
£25.23
(exc. VAT)
£30.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.23 | £0.841 |
*price indicative
- RS Stock No.:
- 328-022
- Mfr. Part No.:
- 702213
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round Tube Plug | |
| Compatible Strut Profile | Round Tube | |
| Compatible Groove Size | 25 x 27 x 16 mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round Tube Plug | ||
Compatible Strut Profile Round Tube | ||
Compatible Groove Size 25 x 27 x 16 mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu external end cap is made of black rubber material and is designed to fit a round tube with an external diameter of 16 mm. It provides a secure seal and protection for the tube's open end.
Outer part is thick for longevity
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement
Related links
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 31 x 27 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 29 x 36 x 27 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 30 x 25 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 35 x 29 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 21 x 20.5 x 16 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 22 x 22 x 18 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 23 x 23 x 19.5 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 33 x 31 x 22 mm Groove
