Guitel Hervieu Black Rubber Round Tube
- RS Stock No.:
- 328-019
- Mfr. Part No.:
- 702211
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
£16.09
(exc. VAT)
£19.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.09 | £0.536 |
*price indicative
- RS Stock No.:
- 328-019
- Mfr. Part No.:
- 702211
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Tube Diameter | 12mm | |
| Structural Element Type | Round Tube | |
| Colour | Black | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Tube Diameter 12mm | ||
Structural Element Type Round Tube | ||
Colour Black | ||
Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu external end cap is made of black rubber material and is designed to fit a round tube with an external diameter of 12 mm. It provides a secure seal and protection for the tube's open end.
Outer part is thick for longevity
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement
Related links
- Guitel Hervieu Black Rubber Round Tube
- Guitel Hervieu Black Plastic Round Tube
- Guitel Hervieu Black Plastic Round End Cap
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle