Guitel Hervieu Black Rubber Round Tube

Subtotal (1 pack of 30 units)*

£63.44

(exc. VAT)

£76.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£63.44£2.115

*price indicative

RS Stock No.:
328-010
Mfr. Part No.:
702222
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Tube Diameter

19.5mm

Structural Element Type

Round Tube

Colour

Black

Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN

RUBBER ROUND TUBE INSERT Ø19,5MM


The Guitel-Hervieu tube insert is made of black rubber with an expandable nylon plug. The plug must be force-fitted into the central hole of the insert to ensure a secure hold inside the tube.
This insert is designed to fit tubes with an inner diameter of 19,5 mm.
The outer part is thick for long-lasting durability.
The insert provides cushioning, is silent, and non-slip during movement.
The floor remains protected.
The insert is easy to fit into tubular structures such as chairs, tables, and various devices.

Outer part is thick for longevity
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement

Related links