Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 22 x 22 x 18 mm Groove

Subtotal (1 pack of 30 units)*

£51.54

(exc. VAT)

£61.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£51.54£1.718

*price indicative

RS Stock No.:
328-009
Mfr. Part No.:
702221
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Compatible Strut Profile

Round Tube

Product Type

Round Tube Plug

Compatible Groove Size

22 x 22 x 18 mm

Colour

Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RUBBER ROUND TUBE INSERT 18MM PACK OF 30


The Guitel-Hervieu tube insert is made of black rubber with an expandable nylon plug. The plug must be force-fitted into the central hole of the insert to ensure a secure hold inside the tube.

This insert is designed to fit tubes with an inner diameter of 18 mm.

The outer part is thick for long-lasting durability.

The insert provides cushioning, is silent, and non-slip during movement.

The floor remains protected.

The insert is easy to fit into tubular structures such as chairs, tables, and various devices.

Outer part is thick for longevity

Tip prevents sliding on the floor

Provides cushioning

Provides silent movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy