Guitel Hervieu Black Rubber Round Tube
- RS Stock No.:
- 328-007
- Mfr. Part No.:
- 702220
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
£33.16
(exc. VAT)
£39.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.16 | £1.105 |
*price indicative
- RS Stock No.:
- 328-007
- Mfr. Part No.:
- 702220
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Tube Diameter | 16mm | |
| Structural Element Type | Round Tube | |
| Colour | Black | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Tube Diameter 16mm | ||
Structural Element Type Round Tube | ||
Colour Black | ||
Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RUBBER ROUND TUBE INSERT 16MM PACK OF 30
The Guitel-Hervieu tube insert is made of black rubber with an expandable nylon plug. The plug must be force-fitted into the central hole of the insert to ensure a secure hold inside the tube.
This insert is designed to fit tubes with an inner diameter of 16 mm.
The outer part is thick for long-lasting durability.
The insert provides cushioning, is silent, and non-slip during movement.
The floor remains protected.
The insert is easy to fit into tubular structures such as chairs, tables, and various devices.
This insert is designed to fit tubes with an inner diameter of 16 mm.
The outer part is thick for long-lasting durability.
The insert provides cushioning, is silent, and non-slip during movement.
The floor remains protected.
The insert is easy to fit into tubular structures such as chairs, tables, and various devices.
Outer part is thick for longevity
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement
Related links
- Guitel Hervieu Black Rubber Round Tube
- Guitel Hervieu Black Plastic Round Tube
- Guitel Hervieu Black Plastic Round End Cap
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m