Guitel Hervieu White Plastic Round End Cap

Subtotal (1 pack of 30 units)*

£8.53

(exc. VAT)

£10.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.53£0.284

*price indicative

RS Stock No.:
327-971
Mfr. Part No.:
702410
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Tube Diameter

10mm

Structural Element Type

Round End Cap

Colour

White

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap is made of white polyethylene material, designed for round tubes and steel profile structures. The flexible ribs allow the cap to fit securely inside the tube, making it easy to mount. It provides a tight seal and protection for the open end of the tube.

Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust

Related links