Guitel Hervieu Black Rubber Round Tube

Subtotal (1 pack of 30 units)*

£39.78

(exc. VAT)

£47.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
  • Plus 8 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£39.78£1.326

*price indicative

RS Stock No.:
327-944
Mfr. Part No.:
702218
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Tube Diameter

30mm

Structural Element Type

Round Tube

Colour

Black

Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu external end cap is made of black rubber material and is designed to fit a round tube with an external diameter of 30 mm. It provides a secure seal and protection for the tube's open end.

Outer part is thick for longevity
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement

Related links