Dickies Everyday Khaki/Black Trousers 36in W 33in L

Stock information currently inaccessible
RS Stock No.:
911-5230
Mfr. Part No.:
ED24/7 KHAKI/BLK 36T
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Khaki/Black

Leg Length

33in

Style

Trousers

Waist Size Imperial

36in

Material

Cotton, Polyester

Series

Everyday

Knee Pad Pocket

Yes

Elasticated Waist

No

Leg Length Imperial

33in

Waist Size

36in

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy