Dickies Everyday Khaki/Black Trousers 46in W 29in L
- RS Stock No.:
- 911-5218
- Mfr. Part No.:
- ED24/7 KHAKI/BLK 46S
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 911-5218
- Mfr. Part No.:
- ED24/7 KHAKI/BLK 46S
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Khaki/Black | |
| Leg Length | 29in | |
| Style | Trousers | |
| Waist Size Imperial | 46in | |
| Material | Cotton, Polyester | |
| Series | Everyday | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | No | |
| Leg Length Imperial | 29in | |
| Waist Size | 46in | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Khaki/Black | ||
Leg Length 29in | ||
Style Trousers | ||
Waist Size Imperial 46in | ||
Material Cotton, Polyester | ||
Series Everyday | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
Leg Length Imperial 29in | ||
Waist Size 46in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
