Dickies Everyday Khaki/Black Trousers 42in W 29in L

Stock information currently inaccessible
RS Stock No.:
911-5205
Mfr. Part No.:
ED24/7 KHAKI/BLK 42S
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Khaki/Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

42in

Material

Cotton, Polyester

Series

Everyday

Knee Pad Pocket

Yes

Elasticated Waist

No

Leg Length Imperial

29in

Waist Size

42in

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy