Dickies Everyday Grey/Black Trousers 30in W 29in L

Stock information currently inaccessible
RS Stock No.:
911-5075
Mfr. Part No.:
ED24/7 GRY/BLK 30S
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Grey/Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

30in

Material

Cotton, Polyester

Series

Everyday

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy