Dickies Eisenhower Black Trousers 38in W 32in L

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£24.48

(exc. VAT)

£29.38

(inc. VAT)

RS Stock No.:
815-7078
Mfr. Part No.:
EH26800 38
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Eisenhower

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy