Delta Plus MACH 2 Grey Trousers 29→32in W

Image representative of range

Stock information currently inaccessible
RS Stock No.:
702-8503
Mfr. Part No.:
MCPANGRTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Gender

Unisex

Colour

Grey

Style

Trousers

Waist Size Imperial

29→32in

Waist Size Metric

74→82cm

Material

Cotton, Polyester

Series

MACH 2

Knee Pad Pocket

Yes

Elasticated Waist

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy