Portwest S536 Navy Trousers Waterproof 42 to 44in W

Stock information currently inaccessible
RS Stock No.:
271-8668
Mfr. Part No.:
S536N-2XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Gender

Unisex

Colour

Navy

Style

Trousers

Waist Size Imperial

42 to 44in

Waist Size Metric

108 to 112cm

Material

100% Polyester

Series

S536

Elasticated Waist

No

Material Properties

Waterproof

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Portwest Ayr Waterproof Trousers offers comfort and protection in any weather. The garment has a fully elasticated waist so it can be fitted easily over trousers with side access pockets and stud adjustable hems.

•Side access pockets
•Stud adjustable hems for a secure fit
•CE certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy