Mascot Workwear INGOLSTADT Dark Navy Trousers 31in W 82cm L
- RS Stock No.:
- 218-4064
- Mfr. Part No.:
- 16179-230-010 82C46
- Brand:
- Mascot Workwear
Stock information currently inaccessible
- RS Stock No.:
- 218-4064
- Mfr. Part No.:
- 16179-230-010 82C46
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Leg Length | 82cm | |
| Style | Trousers | |
| Waist Size Imperial | 31in | |
| Waist Size Metric | 40 | |
| Material | Cotton, Polyester | |
| Series | INGOLSTADT | |
| Knee Pad Pocket | No | |
| Waist Size | 31in | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Gender Unisex | ||
Colour Dark Navy | ||
Leg Length 82cm | ||
Style Trousers | ||
Waist Size Imperial 31in | ||
Waist Size Metric 40 | ||
Material Cotton, Polyester | ||
Series INGOLSTADT | ||
Knee Pad Pocket No | ||
Waist Size 31in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Mascot Trouser particularly suited to warm environments as this is light weight and has a high content of cotton. It has low waist with form-cut waistband ensures comfort and freedom of movement. It's durable triple stitched seams on leg and crotch ex
It is ergonomically formed trouser
It has thigh pockets with flap
It has thigh pockets with flap
